
P32W2R1-75-72 | |
|---|---|
DigiKey Part Number | P32W2R1-75-72-ND |
Manufacturer | |
Manufacturer Product Number | P32W2R1-75-72 |
Description | TAPE DBL SIDED WHITE 3/4"X72YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Rubber Adhesive White 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer Panduit Corp | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color White |
Part Status Active | Usage General Purpose |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 60 Months (In Bag), 24 Months (Outside of Bag) |
Backing, Carrier Polyethylene Foam | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0310" (31.0 mils, 0.787mm) 1/32" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 135,50000 € | 948,50 € |
| Unit Price without VAT: | 135,50000 € |
|---|---|
| Unit Price with VAT: | 163,95500 € |


