
P22B10M | |
|---|---|
DigiKey Part Number | P22B10M-ND |
Manufacturer | |
Manufacturer Product Number | P22B10M |
Description | BASIC PDU, 20AMP, (20)C13(2)C19, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Overload Protection None |
Manufacturer Panduit Corp | Connector - AC Input NEMA L6-20P |
Series | AC Outlets 22 |
Packaging Bulk | Connector - AC Output C13 (20), C19 (2) |
Part Status Active | Voltage - Input 208V |
Type PDU (Power Distribution Unit) | Cord Length 9.8' (3.00m) |
Mounting Type Rack, Vertical | Approval Agency UL |
Current - Max 20A | Base Product Number |
Region Utilized North America |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,74000 € | 306,74 € |
| 5 | 291,43600 € | 1.457,18 € |
| 10 | 285,06800 € | 2.850,68 € |
| 25 | 284,66160 € | 7.116,54 € |
| Unit Price without VAT: | 306,74000 € |
|---|---|
| Unit Price with VAT: | 371,15540 € |

