Cable 4 Pair 110 Connector 1 Line 16.40' (5.00m) 197"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P110PC4IG5MY

DigiKey Part Number
P110PC4IG5MY-ND
Manufacturer
Manufacturer Product Number
P110PC4IG5MY
Description
110 PATCH CORD ASSEMBLY, 4 PAIR,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable 4 Pair 110 Connector 1 Line 16.40' (5.00m) 197"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
4 Pair 110 Connector
Number of Lines
1
Cable Length - Unexposed
16.40' (5.00m) 197"
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1035,34700 €353,47 €
Unit Price without VAT:35,34700 €
Unit Price with VAT:42,76987 €