Parametric Equivalent
Parametric Equivalent

NKFPZ22LLLSM030 | |
|---|---|
DigiKey Part Number | 298-NKFPZ22LLLSM030-ND |
Manufacturer | |
Manufacturer Product Number | NKFPZ22LLLSM030 |
Description | NETKEY 2 FIBER PATCH CORD, 2MM, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 98.4' (30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 98.4' (30.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,73000 € | 97,73 € |
| Unit Price without VAT: | 97,73000 € |
|---|---|
| Unit Price with VAT: | 118,25330 € |



