


MTP3H-E10-C | |
|---|---|
DigiKey Part Number | 298-19970-ND |
Manufacturer | |
Manufacturer Product Number | MTP3H-E10-C |
Description | CABLE TIE HLDR MULT SCREW #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #10 |
Datasheet | Datasheet |
Category | Mounting Type Screw, #10 |
Manufacturer Panduit Corp | Size / Dimension 5.09" L x 0.62" W x 0.20" H (129.3mm x 15.7mm x 5.1mm) |
Series | For Use With/Related Products M, I, S, HS, LH, H Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Type Multiple Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 10 | 6,22600 € | 62,26 € |
| 25 | 6,04880 € | 151,22 € |
| 50 | 5,91820 € | 295,91 € |
| 100 | 5,79010 € | 579,01 € |
| 300 | 5,59250 € | 1.677,75 € |
| 500 | 5,50278 € | 2.751,39 € |
| 1.000 | 5,38320 € | 5.383,20 € |
| 2.500 | 5,22886 € | 13.072,15 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 8,10700 € |


