Direct

MMP350W38-C316 | |
|---|---|
DigiKey Part Number | 298-18484-ND |
Manufacturer | |
Manufacturer Product Number | MMP350W38-C316 |
Description | WIRE MARKER CBL TIE 9.5X88.9MM |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.37" W x 3.50" L (9.5mm x 88.9mm) Silver Stainless Steel 316 |
Datasheet | Datasheet |
Category | Size 0.37" W x 3.50" L (9.5mm x 88.9mm) |
Manufacturer Panduit Corp | Legend Blank |
Packaging Bulk | Color Silver |
Part Status Obsolete | Material Stainless Steel 316 |
Type Wire Marker, Cable Tie | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMP350W38-CQ316 | Panduit Corp | 0 | 298-18808-ND | 1,12000 € | Direct |


