
MLTFC5.4H-CP316 | |
|---|---|
DigiKey Part Number | 298-16895-ND |
Manufacturer | |
Manufacturer Product Number | MLTFC5.4H-CP316 |
Description | CBL TIE LOCKING BLK 250LB 1.500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.40" (137.16mm) 0.319" (8.10mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Width 0.319" (8.10mm) |
Manufacturer Panduit Corp | Length - Actual 1.500' (457.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 250 lbs (113.40 kg) |
Part Status Active | Features Corrosion Resistance, UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316, Polyester Coated |
Length - Approximate 18" | Color Black |
Bundle Diameter 5.40" (137.16mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,45990 € | 445,99 € |
| Unit Price without VAT: | 4,45990 € |
|---|---|
| Unit Price with VAT: | 5,39648 € |

