
MLT8EH-LP | |
|---|---|
DigiKey Part Number | 298-22510-ND |
Manufacturer | |
Manufacturer Product Number | MLT8EH-LP |
Description | CBL TIE LOCKING SIL 600LB 2.475' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 8.00" (203.20mm) 0.500" (12.70mm) 600 lbs (272.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 29.75" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 2.475' (754.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 600 lbs (272.16 kg) | |
Features | UV Resistant | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,22420 € | 211,21 € |
| 100 | 4,12580 € | 412,58 € |
| 150 | 4,06913 € | 610,37 € |
| 250 | 3,99856 € | 999,64 € |
| 350 | 3,95257 € | 1.383,40 € |
| 500 | 3,90424 € | 1.952,12 € |
| 1.250 | 3,78209 € | 4.727,61 € |
| 2.500 | 3,69158 € | 9.228,95 € |
| 5.000 | 3,60267 € | 18.013,35 € |
| Unit Price without VAT: | 4,22420 € |
|---|---|
| Unit Price with VAT: | 5,11128 € |

