MLT6WLH-LP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 2,30060 €
Datasheet
Standard, Locking Silver 6.00" (152.40mm) 0.250" (6.35mm) 250 lbs (113.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLT6WLH-LP

DigiKey Part Number
MLT6WLH-LP-ND
Manufacturer
Manufacturer Product Number
MLT6WLH-LP
Description
CBL TIE LOCKING SIL 250LB 1.709'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 6.00" (152.40mm) 0.250" (6.35mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.250" (6.35mm)
Manufacturer
Panduit Corp
Length - Actual
1.709' (521.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
250 lbs (113.40 kg)
Part Status
Active
Features
UV Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Stainless Steel 304
Length - Approximate
20.5"
Color
Silver
Bundle Diameter
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLT6LH-LPPanduit Corp0298-22505-ND2,30060 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,65960 €132,98 €
Manufacturers Standard Package
Unit Price without VAT:2,65960 €
Unit Price with VAT:3,21812 €