Single Opening Cable Tie Holder Black Push In - Ribbed Shaft
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Black Push In - Ribbed Shaft
Cable Accessories Overview

MPMH38-D0

DigiKey Part Number
MPMH38-D0-ND
Manufacturer
Manufacturer Product Number
MPMH38-D0
Description
CABLE TIE HLDR SNGL PUSH MNT BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Push In - Ribbed Shaft
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Push In - Ribbed Shaft
Manufacturer
Panduit Corp
Size / Dimension
0.55" L x 0.53" W x 1.49" H (14.0mm x 13.5mm x 37.9mm)
Series
For Use With/Related Products
M, I, S, HS, LH, H, HLM Ties
Packaging
Bulk
Material
Nylon, Weather Resistant
Part Status
Active
Color
Black
Type
Single Opening
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,79194 €395,97 €
Manufacturers Standard Package
Unit Price without VAT:0,79194 €
Unit Price with VAT:0,95825 €