
MLT2S-CP316 | |
|---|---|
DigiKey Part Number | 298-10124-ND |
Manufacturer | |
Manufacturer Product Number | MLT2S-CP316 |
Description | CBL TIE LOCKING SILV 200LB 7.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 2.00" (50.80mm) 0.180" (4.57mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer Panduit Corp | Length - Actual 0.658' (200.66mm, 7.90") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 200 lbs (90.72 kg) |
Part Status Active | Features Corrosion Resistance |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316 |
Length - Approximate 8" | Color Silver |
Bundle Diameter 2.00" (50.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBT8S | HellermannTyton | 0 | 1436-1388-ND | 0,57879 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,49740 € | 149,74 € |
| 200 | 1,46275 € | 292,55 € |
| 300 | 1,44280 € | 432,84 € |
| 500 | 1,41790 € | 708,95 € |
| 700 | 1,40169 € | 981,18 € |
| 1.000 | 1,38465 € | 1.384,65 € |
| Unit Price without VAT: | 1,49740 € |
|---|---|
| Unit Price with VAT: | 1,81185 € |


