
MC100X75IG2 | |
|---|---|
DigiKey Part Number | 298-22463-ND |
Manufacturer | |
Manufacturer Product Number | MC100X75IG2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Panduit Corp | Width 3.921" (99.60mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Separate Snap in Lid (Included) |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Gray, Light |
Height 2.850" (72.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 104,21600 € | 521,08 € |
| Unit Price without VAT: | 104,21600 € |
|---|---|
| Unit Price with VAT: | 126,10136 € |

