Similar

M300X100AFT | |
|---|---|
DigiKey Part Number | M300X100AFT-ND |
Manufacturer | |
Manufacturer Product Number | M300X100AFT |
Description | WIRE MARKR CBL TIE 76.2MMX25.4MM |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 3.00" W x 1.00" L (76.2mm x 25.4mm) Gray Polyester, Polyolefin |
Datasheet | Datasheet |
Category | Legend Blank |
Manufacturer Panduit Corp | Color Gray |
Packaging Bulk | Material Polyester, Polyolefin |
Part Status Obsolete | Operating Temperature -50°C ~ 105°C |
Type Wire Marker, Cable Tie | Base Product Number |
Size 3.00" W x 1.00" L (76.2mm x 25.4mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M300X050Y7T | Panduit Corp | 0 | 298-18467-ND | 247,39000 € | Similar |


