
LWC50-H25-L20 | |
|---|---|
DigiKey Part Number | 298-19948-ND |
Manufacturer | |
Manufacturer Product Number | LWC50-H25-L20 |
Description | CBL CLIP WIRE SADDLE BLACK ARROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Black Arrowhead, Winged 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Panduit Corp | Length 1.250" (31.75mm) |
Packaging Bulk | Width 0.760" (19.30mm) |
Part Status Active | Height 0.780" (19.81mm) |
Type Clip, Wire Saddle on Base | Panel Hole Size 0.187" ~ 0.250" (4.75mm ~ 6.35mm) |
Type Attributes Locking, Round | Material Flammability Rating UL94 V-2 |
Opening Size 0.500" (12.70mm) | Panel Thickness 0.025" ~ 0.105" (0.64mm ~ 2.67mm) |
Mounting Type Arrowhead, Winged | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |

