
LWC19-A-C20 | |
|---|---|
DigiKey Part Number | 298-19941-ND |
Manufacturer | |
Manufacturer Product Number | LWC19-A-C20 |
Description | CBL CLIP WIRE SADDLE ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Black Adhesive 0.190" (4.83mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Panduit Corp | Color Black |
Packaging Bulk | Length 0.850" (21.59mm) |
Part Status Active | Width 0.610" (15.49mm) |
Type Clip, Wire Saddle on Base | Height 0.390" (9.91mm) |
Type Attributes Locking, Round | Adhesive Rubber Based |
Opening Size 0.190" (4.83mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,83300 € | 8,33 € |
| 25 | 0,80960 € | 20,24 € |
| 50 | 0,79220 € | 39,61 € |
| 100 | 0,77500 € | 77,50 € |
| 300 | 0,74873 € | 224,62 € |
| 500 | 0,73682 € | 368,41 € |
| 1.000 | 0,72090 € | 720,90 € |
| 2.500 | 0,70037 € | 1.750,93 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

