
LDPH3IW8-A | |
|---|---|
DigiKey Part Number | LDPH3IW8-A-ND |
Manufacturer | |
Manufacturer Product Number | LDPH3IW8-A |
Description | WIRE DUCT SOLID 2PC ADH SCREW 8' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White, Off Solid (Raceway), 2 Piece Adhesive, Screw 8.00' (2.44m) |
Datasheet | Datasheet |
Category | Width 0.770" (19.56mm) |
Manufacturer Panduit Corp | Mounting Type Adhesive, Screw |
Series | Features Separate Snap In Hinged Lid (Included) |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White, Off |
Wire Duct Type Solid (Raceway), 2 Piece | Shelf Life 48 Months |
Height 0.410" (10.41mm) | Shelf Life Start Date of Manufacture |
Length 8.00' (2.44m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,19000 € | 22,19 € |
| 10 | 20,64100 € | 206,41 € |
| 25 | 20,05120 € | 501,28 € |
| 50 | 19,61600 € | 980,80 € |
| 160 | 18,90563 € | 3.024,90 € |
| 320 | 18,49381 € | 5.918,02 € |
| 640 | 18,09045 € | 11.577,89 € |
| 1.120 | 17,77073 € | 19.903,22 € |
| 2.560 | 17,64732 € | 45.177,14 € |
| Unit Price without VAT: | 22,19000 € |
|---|---|
| Unit Price with VAT: | 26,84990 € |

