
LDPH10IW8-A | |
|---|---|
DigiKey Part Number | LDPH10IW8-A-ND |
Manufacturer | |
Manufacturer Product Number | LDPH10IW8-A |
Description | WIRE DUCT SOLID 2PC ADH SCREW 8' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White, Off Solid (Raceway), 2 Piece Adhesive, Screw 8.00' (2.44m) |
Datasheet | Datasheet |
Category | Width 1.520" (38.61mm) |
Manufacturer Panduit Corp | Mounting Type Adhesive, Screw |
Series | Features Separate Snap In Hinged Lid (Included) |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White, Off |
Wire Duct Type Solid (Raceway), 2 Piece | Shelf Life 48 Months |
Height 0.860" (21.80mm) | Shelf Life Start Date of Manufacture |
Length 8.00' (2.44m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,98000 € | 33,98 € |
| 10 | 31,59900 € | 315,99 € |
| 25 | 30,69640 € | 767,41 € |
| 50 | 30,02900 € | 1.501,45 € |
| 160 | 28,93981 € | 4.630,37 € |
| 320 | 28,30841 € | 9.058,69 € |
| 640 | 27,70334 € | 17.730,14 € |
| Unit Price without VAT: | 33,98000 € |
|---|---|
| Unit Price with VAT: | 41,11580 € |

