
LCYX8-12-L | |
|---|---|
DigiKey Part Number | 298-LCYX8-12-L-ND |
Manufacturer | |
Manufacturer Product Number | LCYX8-12-L |
Description | COPPER COMP. LUG, 2 HOLE, #8 AWG |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6-8 AWG 1/2 Stud |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 6-8 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Color Red |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.180" (4.57mm) |
Tab Thickness 0.120" (3.05mm) | Diameter - Barrel OD 0.270" (6.86mm) |
Length - Overall 4.080" (103.63mm) | Diameter - Ring ID 0.560" (14.22mm) |
Width - Outer Edges 0.830" (21.08mm) | Base Product Number |

