



LCG4-C | |
|---|---|
DigiKey Part Number | 298-LCG4-C-ND |
Manufacturer | |
Manufacturer Product Number | LCG4-C |
Description | 14 AWG (SOL) - 4 AWG (STR) W/ ST |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 4-14 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Length - Overall 1.110" (28.19mm) |
Manufacturer Panduit Corp | Width - Outer Edges 0.540" (13.72mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Obsolete | Wire Gauge 4-14 AWG |
Terminal Type Lug, Grounding | Insulation Non-Insulated |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Base Product Number |
Tab Thickness 0.090" (2.29mm) |

