
LCDX250-38D-X | |
|---|---|
DigiKey Part Number | 298-19910-ND |
Manufacturer | |
Manufacturer Product Number | LCDX250-38D-X |
Description | CONN TERM RECT TONG 250 MCM #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 250MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Yellow |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.700" (17.78mm) |
Tab Thickness 0.170" (4.32mm) | Diameter - Barrel OD 0.880" (22.35mm) |
Length - Overall 3.370" (85.60mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 1.280" (32.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,34000 € | 22,34 € |
| 10 | 20,77500 € | 207,75 € |
| 25 | 20,18160 € | 504,54 € |
| 50 | 19,74400 € | 987,20 € |
| 100 | 19,31500 € | 1.931,50 € |
| 250 | 18,76128 € | 4.690,32 € |
| 500 | 18,35224 € | 9.176,12 € |
| 1.000 | 17,95151 € | 17.951,51 € |
| 2.500 | 17,43439 € | 43.585,97 € |
| Unit Price without VAT: | 22,34000 € |
|---|---|
| Unit Price with VAT: | 27,03140 € |

