Similar

LCD600-12F-6 | |
|---|---|
DigiKey Part Number | LCD600-12F-6-ND |
Manufacturer | |
Manufacturer Product Number | LCD600-12F-6 |
Description | CONN TERM RECT TONG 600 MCM #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 600MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 600MCM (kcmil) |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Green |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Diameter - Barrel ID 0.920" (23.37mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 1.190" (30.23mm) |
Tab Thickness 0.260" (6.60mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.700" (43.18mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCD600-12-6 | Panduit Corp | 2 | 298-14891-ND | 45,57000 € | Similar |


