
LCC300-12W-X | |
|---|---|
DigiKey Part Number | 298-22130-ND |
Manufacturer | |
Manufacturer Product Number | LCC300-12W-X |
Description | CONN TERM RECT TONG 300 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 300MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color White |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.650" (16.51mm) |
Tab Thickness 0.160" (4.06mm) | Diameter - Barrel OD 0.810" (20.57mm) |
Length - Overall 5.720" (145.29mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.190" (30.23mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 € | 27,37 € |
| 10 | 25,45700 € | 254,57 € |
| 25 | 24,73000 € | 618,25 € |
| 50 | 24,19260 € | 1.209,63 € |
| 100 | 23,66680 € | 2.366,68 € |
| 250 | 22,98776 € | 5.746,94 € |
| 500 | 22,48620 € | 11.243,10 € |
| 1.000 | 21,99478 € | 21.994,78 € |
| 2.500 | 21,36056 € | 53.401,40 € |
| Unit Price without VAT: | 27,37000 € |
|---|---|
| Unit Price with VAT: | 33,11770 € |

