
LCC3/0-12W-X | |
|---|---|
DigiKey Part Number | 298-14822-ND |
Manufacturer | |
Manufacturer Product Number | LCC3/0-12W-X |
Description | CONN TERM RECT TONG 3/0 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 3/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Orange |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.510" (12.95mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Barrel OD 0.640" (16.26mm) |
Length - Overall 4.870" (123.70mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 0.960" (24.38mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,68000 € | 15,68 € |
| 10 | 14,58100 € | 145,81 € |
| 25 | 14,16520 € | 354,13 € |
| 50 | 13,85840 € | 692,92 € |
| 100 | 13,55750 € | 1.355,75 € |
| 250 | 13,16936 € | 3.292,34 € |
| 500 | 12,88268 € | 6.441,34 € |
| 1.000 | 12,60179 € | 12.601,79 € |
| 2.500 | 12,23931 € | 30.598,27 € |
| Unit Price without VAT: | 15,68000 € |
|---|---|
| Unit Price with VAT: | 18,97280 € |

