
LCC2-14AF-Q | |
|---|---|
DigiKey Part Number | 298-22102-ND |
Manufacturer | |
Manufacturer Product Number | LCC2-14AF-Q |
Description | CONN TERM RECT TONG 2 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.100" (2.54mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.600" (15.24mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.310" (7.87mm) | |
Diameter - Barrel OD | 0.420" (10.67mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 € | 13,32 € |
| 10 | 12,39000 € | 123,90 € |
| 25 | 12,03720 € | 300,93 € |
| 50 | 11,77640 € | 588,82 € |
| 100 | 11,52090 € | 1.152,09 € |
| 250 | 11,19132 € | 2.797,83 € |
| 500 | 10,94780 € | 5.473,90 € |
| 1.000 | 10,70925 € | 10.709,25 € |
| 2.500 | 10,40134 € | 26.003,35 € |
| Unit Price without VAT: | 13,32000 € |
|---|---|
| Unit Price with VAT: | 16,11720 € |

