Similar

LCC2/0-12DF-X | |
|---|---|
DigiKey Part Number | LCC2/0-12DF-X-ND |
Manufacturer | |
Manufacturer Product Number | LCC2/0-12DF-X |
Description | CONN TERM RECT TONG 2/0 AWG #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 2/0 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Black |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Diameter - Barrel ID 0.440" (11.18mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.570" (14.48mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 0.850" (21.59mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCC2/0-12-X | Panduit Corp | 41 | 298-14808-ND | 12,67000 € | Similar |


