



LCB600-58-6 | |
|---|---|
DigiKey Part Number | 298-22044-ND |
Manufacturer | |
Manufacturer Product Number | LCB600-58-6 |
Description | CONN TERM RECT TONG 600 MCM #5/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 600MCM (kcmil) 5/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 600MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Green |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 5/8 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.920" (23.37mm) |
Tab Thickness 0.260" (6.60mm) | Diameter - Barrel OD 1.190" (30.23mm) |
Length - Overall 5.400" (137.16mm) | Diameter - Ring ID 0.660" (16.76mm) |
Width - Outer Edges 1.700" (43.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,45000 € | 48,45 € |
| Unit Price without VAT: | 48,45000 € |
|---|---|
| Unit Price with VAT: | 58,62450 € |

