
LCB4-56-L | |
|---|---|
DigiKey Part Number | 298-14778-ND |
Manufacturer | |
Manufacturer Product Number | LCB4-56-L |
Description | CONN TERM RECT TONG 4 AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 5/16 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 4 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Gray |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.280" (7.11mm) |
Tab Thickness 0.070" (1.78mm) | Diameter - Barrel OD 0.380" (9.65mm) |
Length - Overall 2.130" (54.10mm) | Diameter - Ring ID 0.340" (8.64mm) |
Width - Outer Edges 0.620" (15.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,22720 € |

