Similar

LCB4-10F-L | |
|---|---|
DigiKey Part Number | LCB4-10F-L-ND |
Manufacturer | |
Manufacturer Product Number | LCB4-10F-L |
Description | CONN TERM RECT TONG 4 AWG #10 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 10 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 4 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Gray |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 10 Stud | Diameter - Barrel ID 0.280" (7.11mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.380" (9.65mm) |
Tab Thickness 0.090" (2.29mm) | Diameter - Ring ID 0.200" (5.08mm) |
Width - Outer Edges 0.550" (13.97mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCA4-10F-L | Panduit Corp | 236 | 298-19847-ND | 4,78000 € | Similar |


