
LCA400-12H-6 | |
|---|---|
DigiKey Part Number | LCA400-12H-6-ND |
Manufacturer | |
Manufacturer Product Number | LCA400-12H-6 |
Description | CONN TERM RECT TONG 400 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 400MCM (kcmil) 1/2 Stud |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 400MCM (kcmil) |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Diameter - Barrel ID 0.760" (19.30mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.950" (24.13mm) |
Tab Thickness 0.180" (4.57mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.390" (35.31mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), 45° Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 € | 22,94 € |
| Unit Price without VAT: | 22,94000 € |
|---|---|
| Unit Price with VAT: | 27,75740 € |

