



LCA400-00-6 | |
|---|---|
DigiKey Part Number | 298-21826-ND |
Manufacturer | |
Manufacturer Product Number | LCA400-00-6 |
Description | CONN TERM RECT TONG 400 MCM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 400MCM (kcmil) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 400MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Blue |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Terminal Style No Stud Hole | Contact Material Copper |
Tab Thickness 0.180" (4.57mm) | Diameter - Barrel ID 0.760" (19.30mm) |
Length - Overall 3.810" (96.77mm) | Diameter - Barrel OD 0.950" (24.13mm) |
Width - Outer Edges 1.390" (35.31mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,50000 € | 16,50 € |
| Unit Price without VAT: | 16,50000 € |
|---|---|
| Unit Price with VAT: | 19,96500 € |

