Similar




LCA300-00-X | |
|---|---|
DigiKey Part Number | 298-21807-ND |
Manufacturer | |
Manufacturer Product Number | LCA300-00-X |
Description | CONN TERM RECT TONG 300 MCM |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 300MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Color White |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Terminal Style No Stud Hole | Contact Material Copper |
Tab Thickness 0.160" (4.06mm) | Diameter - Barrel ID 0.650" (16.51mm) |
Length - Overall 3.690" (93.73mm) | Diameter - Barrel OD 0.810" (20.57mm) |
Width - Outer Edges 1.190" (30.23mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCD300-00-X | Panduit Corp | 0 | LCD300-00-X-ND | 22,18000 € | Similar |


