



LCA250-56F-X | |
|---|---|
DigiKey Part Number | LCA250-56F-X-ND |
Manufacturer | |
Manufacturer Product Number | LCA250-56F-X |
Description | CONN TERM RECT TONG 250MCM #5/16 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 5/16 Stud |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 250MCM (kcmil) |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Diameter - Barrel ID 0.630" (16.00mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.770" (19.56mm) |
Tab Thickness 0.140" (3.56mm) | Diameter - Ring ID 0.340" (8.64mm) |
Width - Outer Edges 1.170" (29.72mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |

