
LAM2B600-12-3Y | |
|---|---|
DigiKey Part Number | LAM2B600-12-3Y-ND |
Manufacturer | |
Manufacturer Product Number | LAM2B600-12-3Y |
Description | CONN TERM RECT LUG 2 AWG #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 600MCM (kcmil)-2 AWG 1/2 Stud |
Category | Width - Outer Edges 2.850" (72.39mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Screw |
Packaging Bulk | Wire Gauge 600MCM (kcmil)-2 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Lug, Grounding | Features 2 Cable Entries, With Screw |
Stud/Tab Size 1/2 Stud | Contact Finish Tin |
Terminal Style Two Stud Holes | Contact Material Aluminum |
Tab Thickness 0.380" (9.65mm) | Diameter - Ring ID 0.880" (22.35mm) |
Length - Overall 5.500" (139.70mm) |

