LAB2/0-12-5 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 21,48000 €
Datasheet
Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAB2/0-12-5

DigiKey Part Number
298-14616-ND
Manufacturer
Manufacturer Product Number
LAB2/0-12-5
Description
CONN TERM RECT TONG 2/0 AWG #1/2
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.250" (6.35mm)
Length - Overall
5.550" (140.97mm)
Width - Outer Edges
0.940" (23.88mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
Gel Filled
Color
-
Contact Finish
Tin
Contact Material
Aluminum
Diameter - Barrel ID
0.439" (11.15mm)
Diameter - Barrel OD
0.687" (17.45mm)
Diameter - Ring ID
0.540" (13.72mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes