MFR Recommended

LAB1000-12-1 | |
|---|---|
DigiKey Part Number | 298-21779-ND |
Manufacturer | |
Manufacturer Product Number | LAB1000-12-1 |
Description | CONN TERM RECT TONG 1000MCM #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1000MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 1000MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Discontinued at DigiKey | Features Gel Filled |
Terminal Type Rectangular Tongue | Contact Finish Tin |
Stud/Tab Size 1/2 Stud | Contact Material Aluminum |
Terminal Style Two Stud Holes | Diameter - Barrel ID 1.190" (30.23mm) |
Tab Thickness 0.630" (16.00mm) | Diameter - Barrel OD 1.840" (46.74mm) |
Length - Overall 9.670" (245.62mm) | Base Product Number |
Width - Outer Edges 2.560" (65.02mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAB1000-12-8 | Panduit Corp | 0 | 298-LAB1000-12-8-ND | 91,43000 € | MFR Recommended |



