


KIMS-H500-C4 | |
|---|---|
DigiKey Part Number | 298-19828-ND |
Manufacturer | |
Manufacturer Product Number | KIMS-H500-C4 |
Description | CABLE TIE HLDR SNGL PUSH MNT YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Yellow Push In - Push Rivet |
Datasheet | Datasheet |
Category | Size / Dimension 0.49" L x 0.53" W x 0.73" H (12.4mm x 13.5mm x 18.7mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Yellow |
Type Single Opening | Base Product Number |
Mounting Type Push In - Push Rivet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,74900 € | 7,49 € |
| 25 | 0,72720 € | 18,18 € |
| 50 | 0,71180 € | 35,59 € |
| 100 | 0,69640 € | 69,64 € |
| 300 | 0,67277 € | 201,83 € |
| 500 | 0,66204 € | 331,02 € |
| 1.000 | 0,64774 € | 647,74 € |
| 2.500 | 0,62930 € | 1.573,25 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |

