Direct

JP4WP2-X20 | |
|---|---|
DigiKey Part Number | JP4WP2-X20-ND |
Manufacturer | |
Manufacturer Product Number | JP4WP2-X20 |
Description | CBL SUPPORT J-HOOK WALL MOUNT |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Wall Mount, Fastener 4.000" (101.60mm) |
Category | Mounting Type Wall Mount, Fastener |
Manufacturer Panduit Corp | Material Polyamide (PA66), Nylon 6/6; Steel |
Series | Color Black |
Packaging Bulk | Features Powder Actuated, Slotted for Tak-Ty® Cable |
Part Status Obsolete | Screw Size 5/32" (M4) and 1/4" (M6) |
Type Support, J-Hook | Base Product Number |
Opening Size 4.000" (101.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JP4WP2B-X20 | Panduit Corp | 10 | 298-14587-ND | 8,58000 € | Direct |


