JP131HBC50RB-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 45
Unit Price: 7,17000 €
Datasheet
Cable Support, J-Hook White Beam Mount, Hammer On 1.310" (33.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Support, J-Hook White Beam Mount, Hammer On 1.310" (33.27mm)
Network Infrastructure for Warehousing and Logistics

JP131HBC50RB-L

DigiKey Part Number
JP131HBC50RB-L-ND
Manufacturer
Manufacturer Product Number
JP131HBC50RB-L
Description
CBL SUPPORT J-HOOK WHITE BEAM
Customer Reference
Detailed Description
Cable Support, J-Hook White Beam Mount, Hammer On 1.310" (33.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6; Steel
Manufacturer
Panduit Corp
Color
White
Series
Length
3.500" (88.90mm)
Packaging
Bulk
Width
1.200" (30.48mm)
Part Status
Obsolete
Height
5.100" (129.54mm)
Type
Support, J-Hook
Features
360° Rotation, Slotted for Tak-Ty® Cable
Opening Size
1.310" (33.27mm)
Base Product Number
Mounting Type
Beam Mount, Hammer On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JP131HBC50RBL20Panduit Corp45JP131HBC50RBL20-ND7,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes