
ISTPHCH4.5MTL | |
|---|---|
DigiKey Part Number | ISTPHCH4.5MTL-ND |
Manufacturer | |
Manufacturer Product Number | ISTPHCH4.5MTL |
Description | CABLE MOD 8P8C PLUG-PLUG 14.76' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.76' (4.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 14.76' (4.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Teal |
Part Status Active | Features 600V, Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,03000 € | 52,03 € |
| Unit Price without VAT: | 52,03000 € |
|---|---|
| Unit Price with VAT: | 62,95630 € |

