Direct

H200X034F1T-B | |
|---|---|
DigiKey Part Number | H200X034F1T-B-ND |
Manufacturer | |
Manufacturer Product Number | H200X034F1T-B |
Description | LABEL HEAT SHRINKABL 2X0.34" WHT |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" x 0.34" (50.8mm x 8.6mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Panduit Corp | Material Polyolefin |
Packaging Bulk | For Use With/Related Products Thermal Transfer Printer |
Part Status Obsolete | Shelf Life 48 Months |
Label Type Heat Shrinkable | Shelf Life Start Date of Manufacture |
Label Size 2.00" x 0.34" (50.8mm x 8.6mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H200X034H1T-B | Panduit Corp | 1 | 298-18425-ND | 1.613,15000 € | Direct |


