Direct

H000X044F1C | |
|---|---|
DigiKey Part Number | H000X044F1C-ND |
Manufacturer | |
Manufacturer Product Number | H000X044F1C |
Description | LABEL HEAT SHRINKABLE CONTIN WHT |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Continuous Label 0.44" x 6.0' (11.2mm x 1.8m) |
Datasheet | Datasheet |
Category | Label Size 0.44" x 6.0' (11.2mm x 1.8m) |
Manufacturer Panduit Corp | Color White |
Series | Material Polyolefin |
Packaging Dispenser | For Use With/Related Products Panduit LS8E and LS8EQ (Hand-Held) |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable, Continuous | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H000X044H1C | Panduit Corp | 183 | 298-10112-ND | 62,03000 € | Direct |


