
FTRBE12M | |
|---|---|
DigiKey Part Number | FTRBE12M-ND |
Manufacturer | |
Manufacturer Product Number | FTRBE12M |
Description | CABLE DUCT BRACKET 12MM |
Customer Reference | |
Detailed Description | Connector Bracket - Mounting, Hardware Included For Attaching to 0.472" (12mm) Threaded Rod |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Bracket - Mounting, Hardware Included | |
For Use With/Related Products | Attaching to 0.472" (12mm) Threaded Rod | |
Color | Silver | |
Base Product Number |


