FS2RPU1U1NNF016 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 55,82500 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 52,63700 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 53,42000 €
Datasheet
Image for FS2RPU1U1NNF016 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS2RPU1U1NNF016

DigiKey Part Number
298-FS2RPU1U1NNF016-ND
Manufacturer
Manufacturer Product Number
FS2RPU1U1NNF016
Description
OM4+ 2F 2MM PC OFNP LC UNIBOOT /
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.1' (4.9m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
16.1' (4.9m)
Manufacturer
Panduit Corp
Type
Multimode, Duplex, OM4
Series
Bend Radius
40mm
Packaging
Bulk
Color - Cable
Aqua
Part Status
Active
Color - Connectors
Aqua
1st Connector
LC Duplex
Insertion Loss
0.10dB
2nd Connector
LC Duplex
Return Loss
26dB
Cable Diameter
0.08" (2.0mm)
Operating Temperature
-10°C ~ 60°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZ2RPU1U1NNF016Panduit Corp0298-FZ2RPU1U1NNF016-ND55,82500 €Parametric Equivalent
FZ2RPU1U1ONF016Panduit Corp0298-FZ2RPU1U1ONF016-ND52,63700 €Parametric Equivalent
FP4LULU04M9R6XABelden Inc.0BEL20879-ND53,42000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1060,38400 €603,84 €
Unit Price without VAT:60,38400 €
Unit Price with VAT:73,06464 €