
FHCZO-24-10AF | |
|---|---|
DigiKey Part Number | FHCZO-24-10AF-ND |
Manufacturer | |
Manufacturer Product Number | FHCZO-24-10AF |
Description | OM4 HD FLEX CASSETTE, 12-PORT DU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC, MPO 24 1 - |
Datasheet | Datasheet |
Category | Connector Type LC, MPO |
Manufacturer Panduit Corp | Number of Positions 24 |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Termination Style Connector |
Type Patch Panel, Fiber | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.008,34000 € | 1.008,34 € |
| Unit Price without VAT: | 1.008,34000 € |
|---|---|
| Unit Price with VAT: | 1.220,09140 € |

