
FHCZO-12-03AS | |
|---|---|
DigiKey Part Number | 298-FHCZO-12-03AS-ND |
Manufacturer | |
Manufacturer Product Number | FHCZO-12-03AS |
Description | HD FLEX CASSETTE; 1 MPO TO 6 DUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber MPO, SC 12 1 HD Flex™ |
Datasheet | Datasheet |
Category | Connector Type MPO, SC |
Manufacturer Panduit Corp | Number of Positions 12 |
Series | Number of Rows 1 |
Packaging Bulk | Termination Style Connector |
Part Status Active | Base Product Number |
Type Patch Panel, Fiber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 669,71000 € | 669,71 € |
| Unit Price without VAT: | 669,71000 € |
|---|---|
| Unit Price with VAT: | 810,34910 € |

