Patch Panel, Fiber LC 6 2 Opticom®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAP6WABLDLCZ

DigiKey Part Number
FAP6WABLDLCZ-ND
Manufacturer
Manufacturer Product Number
FAP6WABLDLCZ
Description
6 POSITION KEYED (A-BLACK) DUPLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Patch Panel, Fiber LC 6 2 Opticom®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Patch Panel, Fiber
Connector Type
LC
Number of Positions
6
Number of Rows
2
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5150,76000 €753,80 €
Unit Price without VAT:150,76000 €
Unit Price with VAT:182,41960 €