Similar

E10-14FB-Q | |
|---|---|
DigiKey Part Number | 298-16599-ND |
Manufacturer | |
Manufacturer Product Number | E10-14FB-Q |
Description | STRONGHOLD FORK TERMINAL, NON-IN |
Customer Reference | |
Detailed Description | 1/4 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Features Butted Seam, Serrated Termination |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Width - Outer Edges 0.500" (12.70mm) | Tongue Inside Opening 0.270" (6.86mm) |
Length - Overall 0.890" (22.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-14FB-Q | Panduit Corp | 0 | 298-16744-ND | 0,39000 € | Similar |


