
DTRH-LR0 | |
|---|---|
DigiKey Part Number | DTRH-LR0-ND |
Manufacturer | |
Manufacturer Product Number | DTRH-LR0 |
Description | CBL TIE LOCKING BLACK 200LB 50' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black Variable 0.330" (8.40mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 50' | |
Bundle Diameter | Variable | |
Width | 0.330" (8.40mm) | |
Length - Actual | 50.00' (15.24m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 200 lbs (90.72 kg) | |
Features | Chemical Resistant, UV Resistant, Weather Resistant | |
Material | Acetal | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,11000 € | 50,11 € |
| 10 | 46,59500 € | 465,95 € |
| 25 | 45,26080 € | 1.131,52 € |
| 50 | 44,27580 € | 2.213,79 € |
| 100 | 43,31060 € | 4.331,06 € |
| 250 | 42,06524 € | 10.516,31 € |
| 500 | 41,14502 € | 20.572,51 € |
| 1.000 | 40,24351 € | 40.243,51 € |
| Unit Price without VAT: | 50,11000 € |
|---|---|
| Unit Price with VAT: | 60,63310 € |



