
CM4S-L2 | |
|---|---|
DigiKey Part Number | 298-13578-ND |
Manufacturer | |
Manufacturer Product Number | CM4S-L2 |
Description | MARKER TIE RED 1.270' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Red 4.38" (111.25mm) 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 15.25" | |
Bundle Diameter | 4.38" (111.25mm) | |
Width | 0.750" (19.05mm) | |
Length - Actual | 1.270' (387.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | Labeling Area | |
Material | Polyethylene (PE) | |
Color | Red | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,35400 € | 13,54 € |
| 25 | 1,31360 € | 32,84 € |
| 50 | 1,28360 € | 64,18 € |
| 100 | 1,25420 € | 125,42 € |
| 250 | 1,21596 € | 303,99 € |
| 500 | 1,18764 € | 593,82 € |
| 1.000 | 1,15985 € | 1.159,85 € |
| 2.500 | 1,12385 € | 2.809,62 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |

