
CKSB6-2 | |
|---|---|
DigiKey Part Number | 298-18901-ND |
Manufacturer | |
Manufacturer Product Number | CKSB6-2 |
Description | CBL CLAMP GROUNDING FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Fastener |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Panduit Corp | Length 2.700" (68.58mm) |
Packaging Bulk | Width 1.320" (33.53mm) |
Part Status Obsolete | Height 1.920" (48.77mm) |
Type Clamp, Grounding | Features Cover |
Type Attributes Split Bolt | Base Product Number |

